Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1700-0190Copy
Manufacturer Standard Lead Time6 weeks
Order Code5120379
Your Part Number
24 In Stock
Need more?
24 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,667.600 |
| 5+ | Rs.1,530.530 |
| 10+ | Rs.1,411.300 |
| 20+ | Rs.1,320.790 |
| 50+ | Rs.1,263.480 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,667.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1700-0190Copy
Manufacturer Standard Lead Time6 weeks
Order Code5120379
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric1.2m
Cable Length - Imperial3.9ft
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
3.9ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1.2m
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106
