Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQ14F3CXXY24ECopy
Order Code2008561
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14F3CXXY24ECopy
Order Code2008561
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourYellow
Operating Voltage24VDC
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity4mcd
IP / NEMA RatingIP67
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jul-2019)
Alternatives for Q14F3CXXY24E
1 Product Found
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
14mm
Luminous Intensity
4mcd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
