Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10738202Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904222
Product RangeSICMA 2.8 Clean Body Unsealed Series
Your Part Number
6,600 In Stock
Need more?
6,600 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | Rs.9.910 |
| 500+ | Rs.8.620 |
| 1000+ | Rs.8.500 |
| 2500+ | Rs.8.380 |
| 5000+ | Rs.8.100 |
| 10000+ | Rs.7.940 |
Price for:Each
Minimum: 100
Multiple: 100
Rs.991.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10738202Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904222
Product RangeSICMA 2.8 Clean Body Unsealed Series
Technical Datasheet
Product RangeSICMA 2.8 Clean Body Unsealed Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SICMA 2.8 Clean Body Unsealed Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Aptiv SICMA 2.8 Clean Body Unsealed Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)