Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoTPX00097Copy
Manufacturer Standard Lead Time10 weeks
Order Code5107361
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.79,501.730 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.79,501.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoTPX00097Copy
Manufacturer Standard Lead Time10 weeks
Order Code5107361
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports-
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, USB x 1
Gateway Server MountingWall / Pole
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
Wall / Pole
SVHC
No SVHC (04-Feb-2026)
No. of Serial Communication Ports
-
Port Types
RJ45 x 1, USB x 1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.6
