Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTRODYNE TDI
Manufacturer Part No080SM.01000.00Copy
Manufacturer Standard Lead Time20 weeks
Order Code3886161
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,244.870 |
| 10+ | Rs.1,089.260 |
| 25+ | Rs.902.530 |
| 50+ | Rs.809.170 |
| 75+ | Rs.746.920 |
| 300+ | Rs.697.130 |
| 525+ | Rs.659.780 |
| 1050+ | Rs.634.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,244.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part No080SM.01000.00Copy
Manufacturer Standard Lead Time20 weeks
Order Code3886161
Technical Datasheet
Connector TypeIEC C14
Current Rating10A
Voltage Rating250VAC
Fuse Holder-
Fuse Size Held-
Connector MountingSnap-In
IP Rating-
Technical Specifications
Connector Type
IEC C14
Voltage Rating
250VAC
Fuse Size Held
-
IP Rating
-
Current Rating
10A
Fuse Holder
-
Connector Mounting
Snap-In
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84212190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042185
