Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTRODYNE TDI
Manufacturer Part No082.00101.00Copy
Manufacturer Standard Lead Time21 weeks
Order Code3886202
Product Range082 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,483.900 |
| 10+ | Rs.2,173.420 |
| 25+ | Rs.1,800.830 |
| 50+ | Rs.1,614.540 |
| 100+ | Rs.1,490.340 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,483.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part No082.00101.00Copy
Manufacturer Standard Lead Time21 weeks
Order Code3886202
Product Range082 Series
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating1A
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
IP Rating-
Product Range082 Series
Technical Specifications
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Fuse Holder
-
Connector Terminals
Quick Connect
Product Range
082 Series
Connector Type
IEC C14
Current Rating
1A
Fuse Size Held
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84212190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087998
