Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATAVRRZ201Copy
Order Code1549931
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATAVRRZ201Copy
Order Code1549931
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits-
Silicon Family NameZigBee
Core ArchitectureRF Wireless Module
Core Sub-ArchitectureZigBee Wireless Network
Silicon Core NumberATmega1281V, AT86RF230
Kit Contents5x 2.4 GHz 802.15.4 Compliant and ZigBee Compatible Radio-Controller Boards
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
ZigBee
Core Sub-Architecture
ZigBee Wireless Network
Kit Contents
5x 2.4 GHz 802.15.4 Compliant and ZigBee Compatible Radio-Controller Boards
SVHC
No SVHC (15-Jan-2018)
No. of Bits
-
Core Architecture
RF Wireless Module
Silicon Core Number
ATmega1281V, AT86RF230
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
