Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part No802501405Copy
Manufacturer Standard Lead Time8 weeks
Order Code4162831
Product RangeIBL M22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.8,626.540 |
| 5+ | Rs.8,454.010 |
| 10+ | Rs.8,281.480 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,626.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No802501405Copy
Manufacturer Standard Lead Time8 weeks
Order Code4162831
Product RangeIBL M22 Series
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeFlashing, Steady
Lens Diameter65mm
Product RangeIBL M22 Series
IP / NEMA RatingIP65
Power Rating-
External Height56mm
Operating Temperature Min-25°C
Operating Temperature Max60°C
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
24V
Lens Diameter
65mm
IP / NEMA Rating
IP65
External Height
56mm
Operating Temperature Max
60°C
Supply Voltage VAC
24V
Visual Signal Type
Flashing, Steady
Product Range
IBL M22 Series
Power Rating
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106
