Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BFW-M12F5-6X.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4758803 |
| Product Range | BFW Series |
| Your Part Number |
12 In Stock
Need more?
12 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,513.870 |
| 5+ | Rs.2,463.600 |
| 10+ | Rs.2,413.320 |
| 25+ | Rs.2,363.040 |
| 50+ | Rs.2,312.770 |
| 100+ | Rs.2,265.390 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,513.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BFW-M12F5-6X.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4758803 |
| Product Range | BFW Series |
| Product Range | BFW Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| No. of Positions | 5 Positions |
| Sensor Contact Type | Screw Socket |
| Sensor Connector Mounting | Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Current Rating | 4A |
| Voltage Rating | 30VAC/VDC |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | BFW Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | Screw Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Plating | Gold Plated Contacts |
| Voltage Rating | 30VAC/VDC |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Cable Mount |
| Connector Coding | A Coded |
| Contact Material | Brass |
| Current Rating | 4A |
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02268 |
