Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | JB-8M8-M12-P4.Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4645439 |
| Product Range | JB Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.17,885.320 |
| 5+ | Rs.17,527.620 |
| 10+ | Rs.17,169.910 |
| 25+ | Rs.16,812.210 |
| 50+ | Rs.16,454.500 |
| 100+ | Rs.16,096.790 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.17,885.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | JB-8M8-M12-P4.Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4645439 |
| Product Range | JB Series |
| Technical Datasheet | |
| Input Connection Type | M12 Connector - 12 Pole |
| Output Type | M8 Connector - 3 Pole |
| No. of Output Ports | 8Ports |
| Product Range | JB Series |
| IP Rating | IP67 |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Input Connection Type | M12 Connector - 12 Pole |
|---|---|
| No. of Output Ports | 8Ports |
| IP Rating | IP67 |
| Output Type | M8 Connector - 3 Pole |
|---|---|
| Product Range | JB Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .128142 |
