Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | TL70PE3Q2PE.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4655908 |
| Product Range | TL70 Pro Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.72,243.150 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.72,243.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | TL70PE3Q2PE.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4655908 |
| Product Range | TL70 Pro Series |
| Technical Datasheet | |
| No. of Stacks / Tiers | 3 |
| Module Lens Colour | Blue, Green, Red |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 30V |
| Visual Signal Type | Continuous |
| Tones | - |
| Lens Diameter | 2.76" |
| IP / NEMA Rating | IP65 |
| Connection Type | Cable with 4 Pin M12 Male & Female Connector |
| Sound Pressure Level (SPL) | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 50°C |
| Product Range | TL70 Pro Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| No. of Stacks / Tiers | 3 |
|---|---|
| Supply Voltage VAC | - |
| Visual Signal Type | Continuous |
| Lens Diameter | 2.76" |
| Connection Type | Cable with 4 Pin M12 Male & Female Connector |
| Operating Temperature Min | -40°C |
| Product Range | TL70 Pro Series |
| Module Lens Colour | Blue, Green, Red |
|---|---|
| Supply Voltage VDC | 30V |
| Tones | - |
| IP / NEMA Rating | IP65 |
| Sound Pressure Level (SPL) | - |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 94059900 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .52799 |
