Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLA-2W360X180EQCopy
Manufacturer Standard Lead Time7 weeks
Order Code4805578
Product RangeWLA-2 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.181,917.110 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.181,917.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLA-2W360X180EQCopy
Manufacturer Standard Lead Time7 weeks
Order Code4805578
Product RangeWLA-2 Series
Technical Datasheet
Length360mm
Lamp Base Type-
Light SourceDaylight White
Lens Diameter-
Supply Voltage30VDC
Power Rating-
Product RangeWLA-2 Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
WLA-2W360X180EQ is a WLA-2 area light designed for illuminating industrial work cells and in areas with exposure to liquid, such as food and beverage processing applications. An LED-dense array with high output ideal for area lighting, machine lighting, and machine vision.
- Daylight white colour, 360x180 array size, encapsulated window
- Integral 4-pin M12 male quick disconnect connector
- Illuminates a large area with an even pattern of light and no shadows
- Rugged thermoplastic housing rated to IP69K per ISO 20653 for heavy-duty washdown
- Encapsulated housing option rated IP68 for prolonged exposure to water and submersion
- Supply voltage range from 12 to 30V DC
Technical Specifications
Length
360mm
Light Source
Daylight White
Supply Voltage
30VDC
Product Range
WLA-2 Series
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:94059099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.33268
