Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Optoelectronics & Displays
                                                                                                      3. Displays
                                                                                                      4. LCD Displays
                                                                                                      5. Graphic LCD Displays
                                                                                                      Print Page

                                                                                                      BTHQ128064AVE-COG-FETF-06-LED-WHITE

                                                                                                      Graphic LCD, 128 x 64, Black on White, 5V, Parallel, No Font, Transflective

                                                                                                      BATRON
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      BATRON BTHQ128064AVE-COG-FETF-06-LED-WHITE
                                                                                                      ManufacturerBATRON
                                                                                                      Manufacturer Part NoBTHQ128064AVE-COG-FETF-06-LED-WHITE
                                                                                                      Order Code1220418
                                                                                                      Product RangeBTHQ128064AVE
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      BATRON
                                                                                                      ManufacturerBATRON
                                                                                                      Manufacturer Part NoBTHQ128064AVE-COG-FETF-06-LED-WHITE
                                                                                                      Order Code1220418
                                                                                                      Product RangeBTHQ128064AVE
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Resolution128 x 64
                                                                                                      Display AppearanceBlack on White
                                                                                                      Logic Voltage5V
                                                                                                      Interface TypeParallel
                                                                                                      Font SetNo Font
                                                                                                      Display ModeTransflective
                                                                                                      LCD Display TypeFSTN
                                                                                                      Module Size89.7mm x 49.8mm
                                                                                                      Operating Temperature Min0°C
                                                                                                      Operating Temperature Max50°C
                                                                                                      Display ConstructionCOG
                                                                                                      Backlighting ColourWhite LED
                                                                                                      Product RangeBTHQ128064AVE

                                                                                                      Product Overview

                                                                                                      The BTHQ128064AVE-COG-FETF-06-LED-WHITE is a 128x64 FSTN positive black and white Transflective Dot Matrix LCD Module with 1/65 duty, 1/7 bias driving duty. It has a white LED02 backlight, Epson SED1565D0B (COG) dot matrix LCD driver.

                                                                                                      • FPC connection
                                                                                                      • 6 O'clock Direction viewing angle

                                                                                                      Applications

                                                                                                      Consumer Electronics

                                                                                                      Technical Specifications

                                                                                                      Resolution

                                                                                                      128 x 64

                                                                                                      Logic Voltage

                                                                                                      5V

                                                                                                      Font Set

                                                                                                      No Font

                                                                                                      LCD Display Type

                                                                                                      FSTN

                                                                                                      Operating Temperature Min

                                                                                                      0°C

                                                                                                      Display Construction

                                                                                                      COG

                                                                                                      Product Range

                                                                                                      BTHQ128064AVE

                                                                                                      Display Appearance

                                                                                                      Black on White

                                                                                                      Interface Type

                                                                                                      Parallel

                                                                                                      Display Mode

                                                                                                      Transflective

                                                                                                      Module Size

                                                                                                      89.7mm x 49.8mm

                                                                                                      Operating Temperature Max

                                                                                                      50°C

                                                                                                      Backlighting Colour

                                                                                                      White LED

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85414090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.1
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.