Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEL FUSE |
|---|---|
| Manufacturer Part No | 0672-0203-22Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5002787 |
| Your Part Number | |
| Technical Datasheet |
9,660 In Stock
Need more?
9,660 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.10.220 |
| 100+ | Rs.8.870 |
| 500+ | Rs.7.770 |
| 2500+ | Rs.7.080 |
| 5000+ | Rs.6.690 |
| 10000+ | Rs.6.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.102.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEL FUSE |
|---|---|
| Manufacturer Part No | 0672-0203-22Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5002787 |
| Technical Datasheet | |
| Fuse Holder Type | Cartridge Fuse Clip |
| Fuse Current | 10A |
| Fuse Size Held | 5mm |
| Holder Terminals | Through Hole |
| No. of Fuses | 1Fuses |
| Product Range | - |
| Voltage Rating VAC | - |
| Voltage Rating VDC | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Fuse Holder Type | Cartridge Fuse Clip |
|---|---|
| Fuse Size Held | 5mm |
| No. of Fuses | 1Fuses |
| Voltage Rating VAC | - |
| SVHC | No SVHC (04-Feb-2026) |
| Fuse Current | 10A |
|---|---|
| Holder Terminals | Through Hole |
| Product Range | - |
| Voltage Rating VDC | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0006 |
