Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0680L0375-05 Fuse, Surface Mount, 375 mA, Slow Blow, 125 V, 125 V, 2410 [6125 Metric], 0680L Series](https://in.element14.com/productimages/standard/en_GB/3255138-40.jpg)
| Manufacturer | BEL FUSE |
|---|---|
| Manufacturer Part No | 0680L0375-05Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5002749 |
| Product Range | 0680L Series |
| Your Part Number | |
| Technical Datasheet |
2,150 In Stock
Need more?
2,150 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.63.380 |
| 100+ | Rs.51.630 |
| 500+ | Rs.43.600 |
| 1000+ | Rs.40.640 |
| 2500+ | Rs.37.540 |
| 5000+ | Rs.34.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.633.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEL FUSE |
|---|---|
| Manufacturer Part No | 0680L0375-05Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5002749 |
| Product Range | 0680L Series |
| Technical Datasheet | |
| Fuse Current | 375mA |
| Blow Characteristic | Slow Blow |
| Voltage Rating VAC | 125V |
| Voltage Rating VDC | 125V |
| Fuse Case Style | 2410 [6125 Metric] |
| Product Range | 0680L Series |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 100A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Fuse Current | 375mA |
|---|---|
| Voltage Rating VAC | 125V |
| Fuse Case Style | 2410 [6125 Metric] |
| Breaking Capacity Current AC | 50A |
| SVHC | No SVHC (04-Feb-2026) |
| Blow Characteristic | Slow Blow |
|---|---|
| Voltage Rating VDC | 125V |
| Product Range | 0680L Series |
| Breaking Capacity Current DC | 100A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00015 |
