Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0685F8000-01 Fuse, Surface Mount, 8 A, Fast Acting, 125 V, 63 V, 1206 [3216 Metric], C1F Series](https://in.element14.com/productimages/standard/en_GB/2834832-40.jpg)
| Manufacturer | BEL FUSE |
|---|---|
| Manufacturer Part No | 0685F8000-01Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5002761 |
| Product Range | C1F Series |
| Your Part Number | |
| Technical Datasheet |
4,910 In Stock
Need more?
4,910 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.32.910 |
| 100+ | Rs.28.050 |
| 500+ | Rs.24.100 |
| 1000+ | Rs.21.670 |
| 2500+ | Rs.20.510 |
| 5000+ | Rs.19.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.329.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEL FUSE |
|---|---|
| Manufacturer Part No | 0685F8000-01Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5002761 |
| Product Range | C1F Series |
| Technical Datasheet | |
| Fuse Current | 8A |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | 125V |
| Voltage Rating VDC | 63V |
| Fuse Case Style | 1206 [3216 Metric] |
| Product Range | C1F Series |
| Breaking Capacity Current AC | 35A |
| Breaking Capacity Current DC | 50A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Fuse Current | 8A |
|---|---|
| Voltage Rating VAC | 125V |
| Fuse Case Style | 1206 [3216 Metric] |
| Breaking Capacity Current AC | 35A |
| SVHC | No SVHC (04-Feb-2026) |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 63V |
| Product Range | C1F Series |
| Breaking Capacity Current DC | 50A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
