Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0686F0750-01 Fuse, Surface Mount, 750 mA, Fast Acting, 32 V, 63 V, 0603 [1608 Metric], C2F Series](https://in.element14.com/productimages/standard/en_GB/2834832-40.jpg)
| Manufacturer | BEL FUSE |
|---|---|
| Manufacturer Part No | 0686F0750-01Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5002770 |
| Product Range | C2F Series |
| Your Part Number | |
| Technical Datasheet |
3,600 In Stock
Need more?
3,600 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.32.730 |
| 100+ | Rs.25.660 |
| 500+ | Rs.21.740 |
| 1000+ | Rs.20.210 |
| 2500+ | Rs.18.200 |
| 5000+ | Rs.16.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.327.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEL FUSE |
|---|---|
| Manufacturer Part No | 0686F0750-01Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5002770 |
| Product Range | C2F Series |
| Technical Datasheet | |
| Fuse Current | 750mA |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | 32V |
| Voltage Rating VDC | 63V |
| Fuse Case Style | 0603 [1608 Metric] |
| Product Range | C2F Series |
| Breaking Capacity Current AC | 35A |
| Breaking Capacity Current DC | 50A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Fuse Current | 750mA |
|---|---|
| Voltage Rating VAC | 32V |
| Fuse Case Style | 0603 [1608 Metric] |
| Breaking Capacity Current AC | 35A |
| SVHC | No SVHC (04-Feb-2026) |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 63V |
| Product Range | C2F Series |
| Breaking Capacity Current DC | 50A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000002 |
