Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEL FUSE |
|---|---|
| Manufacturer Part No | 0ABB-3500-TMCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3817782 |
| Your Part Number | |
| Technical Datasheet |
4,826 In Stock
Need more?
4,826 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.76.750 |
| 10+ | Rs.75.020 |
| 100+ | Rs.73.290 |
| 500+ | Rs.71.560 |
| 1000+ | Rs.69.830 |
| 2000+ | Rs.69.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.76.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEL FUSE |
|---|---|
| Manufacturer Part No | 0ABB-3500-TMCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3817782 |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 32V |
| Fuse Case Style | 0603 [1608 Metric] |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VDC | 32V |
| SVHC | No SVHC (21-Jan-2025) |
| Voltage Rating VAC | - |
|---|---|
| Fuse Case Style | 0603 [1608 Metric] |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00003 |
