Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0ACA-9400-TE Fuse, Surface Mount, 40 A, Slow Blow, 63 V, 2410 [6125 Metric], 0ACA Series](https://in.element14.com/productimages/standard/en_GB/5002775-40.jpg)
| Manufacturer | BEL FUSE |
|---|---|
| Manufacturer Part No | 0ACA-9400-TECopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5002775 |
| Product Range | 0ACA Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
7 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.147.170 |
| 50+ | Rs.111.830 |
| 100+ | Rs.101.790 |
| 250+ | Rs.95.580 |
| 500+ | Rs.88.510 |
| 1000+ | Rs.82.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.147.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEL FUSE |
|---|---|
| Manufacturer Part No | 0ACA-9400-TECopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5002775 |
| Product Range | 0ACA Series |
| Technical Datasheet | |
| Fuse Current | 40A |
| Blow Characteristic | Slow Blow |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 63V |
| Fuse Case Style | 2410 [6125 Metric] |
| Product Range | 0ACA Series |
| Breaking Capacity Current AC | - |
| Breaking Capacity Current DC | 500A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Fuse Current | 40A |
|---|---|
| Voltage Rating VAC | - |
| Fuse Case Style | 2410 [6125 Metric] |
| Breaking Capacity Current AC | - |
| SVHC | No SVHC (04-Feb-2026) |
| Blow Characteristic | Slow Blow |
|---|---|
| Voltage Rating VDC | 63V |
| Product Range | 0ACA Series |
| Breaking Capacity Current DC | 500A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
