Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No4200FE.00500Copy
Manufacturer Standard Lead Time4 weeks
Order Code2629310
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.223,801.990 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.223,801.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No4200FE.00500Copy
Manufacturer Standard Lead Time4 weeks
Order Code2629310
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size19 x 29AWG
Conductor MaterialCopper
Jacket MaterialFR NC
External Diameter4.7mm
Voltage Rating300Vrms
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
16AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
4.7mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
19 x 29AWG
Jacket Material
FR NC
Voltage Rating
300Vrms
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.73
