Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8529 010100Copy
Manufacturer Standard Lead Time7 weeks
Order Code1245727
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.15,298.360 |
| 5+ | Rs.13,414.560 |
| 10+ | Rs.13,413.610 |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
Rs.15,298.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
100ft
Outside Diameter
1.676mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235645
