Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8760 060250Copy
Manufacturer Standard Lead Time7 weeks
Order Code1237834
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.48,685.980 |
| 5+ | Rs.44,277.800 |
| 10+ | Rs.43,392.250 |
Price for:1 Reel: (250ft/76m)
Minimum: 1
Multiple: 1
Rs.48,685.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8760 060250Copy
Manufacturer Standard Lead Time7 weeks
Order Code1237834
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76m
Jacket ColourChrome
No. of Max Strands x Strand Size16 x 30AWG
Voltage Rating300V
Jacket MaterialPE
Conductor MaterialCopper
External Diameter5.639mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
250ft
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Copper
Product Range
TUK SGACK902S Keystone Coupler
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
76m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
PE
External Diameter
5.639mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8760 060250
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5154
