Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.4,325.840 |
| 5+ | Rs.3,807.510 |
| 10+ | Rs.3,185.510 |
| 20+ | Rs.3,121.800 |
Product Information
Product Overview
SP400-0.009-00-1212 is a Sil-Pad® 400 original Sil-Pad material insulator. It is a composite of silicone rubber and fiberglass. The material is flame retardant and is specially formulated for use as a thermally conductive insulator. The primary use for Sil-Pad 400 is to electrically isolate power sources from heat sinks. Sil-Pad 400 has excellent mechanical and physical characteristics. Surfaces are pliable and allow complete surface contact with excellent heat dissipation. Sil-Pad 400 actually improves its thermal resistance with age. The reinforcing fiberglass provides excellent cut-through resistance. In addition, Sil-Pad 400 is non-toxic and resists damage from cleaning agents.
- Thermal impedance of 1.13°C-in2/W at 50psi
- Excellent mechanical and physical characteristics
- Flame retardant
- 0.009" (0.23mm) standard thickness
- 12" x 12" sheets
Technical Specifications
Fibreglass, Silicone Rubber
4.5kV
-
-
No SVHC (04-Feb-2026)
0.9W/m.K
177.8µm
1.82°C/W
Sil-Pad 400 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
