Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoSMTL3020BWC
Order Code4728135
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
2000 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.108.450 |
| 10+ | Rs.80.430 |
| 25+ | Rs.73.110 |
| 50+ | Rs.69.140 |
| 100+ | Rs.65.160 |
| 250+ | Rs.61.370 |
| 500+ | Rs.52.960 |
| 1000+ | Rs.49.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.108.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSMTL3020BWC
Order Code4728135
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity300mcd
Viewing Angle120°
Lens ShapeOval
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Blue
LED Case Size
PLCC-2
Forward Voltage
3.2V
Luminous Intensity
300mcd
Lens Shape
Oval
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057