Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No153222Copy
Order Code4737629
Product Range15322x Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.13,741.360 |
| 2+ | Rs.13,481.600 |
| 3+ | Rs.13,221.830 |
| 5+ | Rs.12,962.060 |
| 10+ | Rs.12,702.290 |
| 20+ | Rs.12,442.520 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.13,741.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No153222Copy
Order Code4737629
Product Range15322x Series
Technical Datasheet
Fitting TypeMultiple Distributor
Product Range15322x Series
Inductance165µH
Pneumatic ConnectionR1/8
Operating Pressure Max14bar
RMS Current (Irms)65A
DC Resistance Max0.006ohm
Tubing Outer Diameter6mm
Fitting MaterialPBT (Polybutylene Terephthalate)
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fitting Type
Multiple Distributor
Inductance
165µH
Operating Pressure Max
14bar
DC Resistance Max
0.006ohm
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (04-Feb-2026)
Product Range
15322x Series
Pneumatic Connection
R1/8
RMS Current (Irms)
65A
Tubing Outer Diameter
6mm
Inductance Tolerance
± 20%
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
