Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3223W-1-101ECopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4903755 |
| Product Range | 3223 Series |
| Your Part Number | |
| Technical Datasheet |
449 In Stock
Need more?
449 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.375.010 |
| 10+ | Rs.312.270 |
| 50+ | Rs.274.310 |
| 100+ | Rs.259.310 |
| 200+ | Rs.249.990 |
| 500+ | Rs.240.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.375.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3223W-1-101ECopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4903755 |
| Product Range | 3223 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Track Resistance | 100ohm |
| Potentiometer Mounting | Surface Mount |
| No. of Turns | 11Turns |
| Product Range | 3223 Series |
| Power Rating | 125mW |
| Resistance Tolerance | ± 20% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 3 mm Square |
| Resistor Case / Package | SMD |
| Product Length | 4mm |
| Product Width | 3.18mm |
| Product Height | 3.96mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Surface Mount |
| Product Range | 3223 Series |
| Resistance Tolerance | ± 20% |
| Trimmer Shape / Size | 3 mm Square |
| Product Length | 4mm |
| Product Height | 3.96mm |
| Operating Temperature Max | 150°C |
| SVHC | Lead (04-Feb-2026) |
| Element Material | Cermet |
|---|---|
| Track Resistance | 100ohm |
| No. of Turns | 11Turns |
| Power Rating | 125mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | SMD |
| Product Width | 3.18mm |
| Operating Temperature Min | -65°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332119 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
