Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3224W-1-103ECopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1692591 |
| Product Range | 3224 Series |
| Your Part Number | |
| Technical Datasheet |
48 In Stock
Need more?
48 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.374.820 |
| 10+ | Rs.312.080 |
| 100+ | Rs.259.120 |
| 500+ | Rs.253.940 |
| 1000+ | Rs.248.760 |
| 2000+ | Rs.243.580 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.374.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3224W-1-103ECopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1692591 |
| Product Range | 3224 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Track Resistance | 10kohm |
| Potentiometer Mounting | Surface Mount |
| No. of Turns | 12Turns |
| Product Range | 3224 Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 4 mm Square |
| Resistor Case / Package | SMD |
| Product Length | 4.8mm |
| Product Width | 3.5mm |
| Product Height | 5.1mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | Lead (27-Jun-2024) |
Product Overview
The 3224W-1-103E is a 10kΩ 250mW 4mm square SMD Trimming Potentiometer with IR reflow standard product indicator. The top adjust Trimpot® trimming potentiometer features sealed to withstand standard board wash processing, 12 turns nominal adjustment angle, pick and place centring design for automated placement compatibility.
- Multi-turn cermet and sealed
- Essentially infinite resolution
- UL94V-0 Flammability rating
- -65 to 150°C Temperature range
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Surface Mount |
| Product Range | 3224 Series |
| Resistance Tolerance | ± 10% |
| Trimmer Shape / Size | 4 mm Square |
| Product Length | 4.8mm |
| Product Height | 5.1mm |
| Operating Temperature Max | 150°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Track Resistance | 10kohm |
| No. of Turns | 12Turns |
| Power Rating | 250mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | SMD |
| Product Width | 3.5mm |
| Operating Temperature Min | -65°C |
| Qualification | AEC-Q200 |
| SVHC | Lead (27-Jun-2024) |
Alternatives for 3224W-1-103E
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332919 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
