Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3382G-1-103GCopy
Manufacturer Standard Lead Time12 weeks
Order Code5002713
Product Range3382 Series
Your Part Number
1,966 In Stock
Need more?
1,966 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.114.900 |
| 50+ | Rs.85.830 |
| 100+ | Rs.82.090 |
| 250+ | Rs.78.350 |
| 500+ | Rs.74.610 |
| 1000+ | Rs.73.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.114.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3382G-1-103GCopy
Manufacturer Standard Lead Time12 weeks
Order Code5002713
Product Range3382 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Shaft Diameter4mm
Power Rating50mW
Resistance Tolerance± 30%
Potentiometer MountingSurface Mount
Operating Temperature Min-40°C
No. of Gangs1
Operating Temperature Max120°C
Product Range3382 Series
Temperature Coefficient± 500ppm/°C
Potentiometer TerminalsGull Wing
Product Length12.04mm
Product Width11mm
Product Height3.13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Resistance
10kohm
Shaft Diameter
4mm
Resistance Tolerance
± 30%
Operating Temperature Min
-40°C
Operating Temperature Max
120°C
Temperature Coefficient
± 500ppm/°C
Product Length
12.04mm
Product Height
3.13mm
No. of Turns
1Turns
Power Rating
50mW
Potentiometer Mounting
Surface Mount
No. of Gangs
1
Product Range
3382 Series
Potentiometer Terminals
Gull Wing
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
