Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3590S-2-104LCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5002699 |
| Product Range | 3590 Series |
| Your Part Number | |
| Technical Datasheet |
199 In Stock
Need more?
199 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,204.860 |
| 2+ | Rs.2,111.580 |
| 3+ | Rs.2,018.300 |
| 5+ | Rs.1,925.020 |
| 10+ | Rs.1,831.730 |
| 20+ | Rs.1,795.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,204.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3590S-2-104LCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5002699 |
| Product Range | 3590 Series |
| Technical Datasheet | |
| Track Resistance | 100kohm |
| No. of Turns | 10Turns |
| Track Taper | Linear |
| Power Rating | 2W |
| Resistance Tolerance | ± 5% |
| Product Range | 3590 Series |
| Potentiometer Mounting | Bushing Mount |
| Shaft Diameter | 6.34mm |
| No. of Gangs | 1 |
| Adjustment Type | Screwdriver Slot |
| Shaft Length | 20.63mm |
| Temperature Coefficient | ± 50ppm/°C |
| Potentiometer Type | Precision |
| Resistor Technology | Wirewound |
| Potentiometer Terminals | Solder Lug |
| Resistor Case / Package | - |
| Product Length | 39.22mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | 1°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Track Resistance | 100kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 5% |
| Potentiometer Mounting | Bushing Mount |
| No. of Gangs | 1 |
| Shaft Length | 20.63mm |
| Potentiometer Type | Precision |
| Potentiometer Terminals | Solder Lug |
| Product Length | 39.22mm |
| Product Height | - |
| Operating Temperature Max | 125°C |
| No. of Turns | 10Turns |
|---|---|
| Power Rating | 2W |
| Product Range | 3590 Series |
| Shaft Diameter | 6.34mm |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Technology | Wirewound |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | 1°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
