Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 5.0SMDJ58CACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5002533 |
| Product Range | 5.0SMDJ Series |
| Your Part Number | |
| Technical Datasheet |
5,880 In Stock
Need more?
5,880 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.231.760 |
| 10+ | Rs.117.400 |
| 100+ | Rs.93.800 |
| 500+ | Rs.89.190 |
| 1000+ | Rs.84.570 |
| 5000+ | Rs.80.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.231.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 5.0SMDJ58CACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5002533 |
| Product Range | 5.0SMDJ Series |
| Technical Datasheet | |
| Product Range | 5.0SMDJ Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 58V |
| Clamping Voltage Max | 121.7V |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 64.4V |
| Maximum Breakdown Voltage | 71.2V |
| Peak Pulse Power Dissipation | 5kW |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | 5.0SMDJ Series |
|---|---|
| Reverse Standoff Voltage | 58V |
| Diode Case Style | DO-214AB (SMC) |
| Minimum Breakdown Voltage | 64.4V |
| Peak Pulse Power Dissipation | 5kW |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 121.7V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 71.2V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
