Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No70ABJ-2-M0ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4839847
Cut Tape4839847RL
Product Range70ABJ Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.225.560 |
| 10+ | Rs.185.870 |
| 50+ | Rs.172.180 |
| 100+ | Rs.158.810 |
| 200+ | Rs.152.680 |
| 500+ | Rs.147.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.225.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70ABJ-2-M0ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4839847
Cut Tape4839847RL
Product Range70ABJ Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating60V
No. of Contacts2 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range70ABJ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
2 Contact
Battery Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
60V
Contact Gender
Pin
Product Range
70ABJ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
