Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAY10A-101J2LFCopy
Manufacturer Standard Lead Time4 weeks
Order Code3758480
Product RangeCAY10A-LF Series
Your Part Number
9,900 In Stock
Need more?
9,900 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY10A-101J2LFCopy
Manufacturer Standard Lead Time4 weeks
Order Code3758480
Product RangeCAY10A-LF Series
Technical Datasheet
Resistance100ohm
Network Circuit TypeIsolated
Resistor Case / Package0404 [1010 Metric]
Resistor TerminalsConvex
Power Rating per Resistor63mW
Resistor MountingSurface Mount Device
Product Length1mm
Product Width1mm
Product Height0.35mm
Product RangeCAY10A-LF Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Resistor Case / Package
0404 [1010 Metric]
Power Rating per Resistor
63mW
Product Length
1mm
Product Height
0.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Terminals
Convex
Resistor Mounting
Surface Mount Device
Product Width
1mm
Product Range
CAY10A-LF Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
