Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CC453232-101KL Wirewound Inductor, 100 µH, 4 ohm, 8 MHz, 1812 [4532 Metric], CC453232 Series](https://in.element14.com/productimages/standard/en_GB/2354607-40.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CC453232-101KLCopy |
| Order Code | 5130807 |
| Product Range | CC453232 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 2000+ | Rs.17.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
Rs.34,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CC453232-101KLCopy |
| Order Code | 5130807 |
| Product Range | CC453232 Series |
| Technical Datasheet | |
| Inductance | 100µH |
| DC Resistance Max | 4ohm |
| Self Resonant Frequency | 8MHz |
| DC Current Rating | - |
| Inductor Case / Package | 1812 [4532 Metric] |
| Product Range | CC453232 Series |
| Inductance Tolerance | ± 10% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 4.5mm |
| Product Width | 3.2mm |
| Product Height | 3.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 100µH |
|---|---|
| Self Resonant Frequency | 8MHz |
| Inductor Case / Package | 1812 [4532 Metric] |
| Inductance Tolerance | ± 10% |
| Core Material | Ferrite |
| Product Width | 3.2mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 4ohm |
|---|---|
| DC Current Rating | - |
| Product Range | CC453232 Series |
| Inductor Construction | Unshielded |
| Product Length | 4.5mm |
| Product Height | 3.2mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000117 |
