Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM1206-FX-2201ELF SMD Chip Resistor, 2.2 kohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power](https://in.element14.com/productimages/standard/en_GB/4014810-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM1206-FX-2201ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4158426
Re-Reel4014811RL
Cut Tape4014811
Product RangeCRM Series
Your Part Number
8,768 In Stock
Need more?
8,768 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.7.880 | Rs.78.80 |
| Total Price | Rs.78.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.7.880 |
| 100+ | Rs.4.400 |
| 500+ | Rs.3.160 |
| 1000+ | Rs.2.710 |
| 2500+ | Rs.2.660 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | Rs.2.600 |
| 25000+ | Rs.2.270 |
| 50000+ | Rs.1.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM1206-FX-2201ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4158426
Re-Reel4014811RL
Cut Tape4014811
Product RangeCRM Series
Technical Datasheet
Resistance2.2kohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCRM Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.2kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRM Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRM1206-FX-2201ELF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
