Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CVH160808H-R47M Multilayer Inductor, 0.47 µH, 0.043 ohm, 3 Arms, 0603 [1608 Metric], CVH160808H Series](https://in.element14.com/productimages/standard/en_GB/4814533-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCVH160808H-R47MCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4814534
Cut Tape4814534RL
Product RangeCVH160808H Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.43.640 |
| 100+ | Rs.31.280 |
| 500+ | Rs.25.670 |
| 1000+ | Rs.23.390 |
| 2000+ | Rs.22.780 |
| 4000+ | Rs.22.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.436.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH160808H-R47MCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4814534
Cut Tape4814534RL
Product RangeCVH160808H Series
Technical Datasheet
Inductance0.47µH
DC Resistance Max0.043ohm
Self Resonant Frequency-
DC Current Rating3Arms
Inductor Case / Package0603 [1608 Metric]
Product RangeCVH160808H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal Alloy
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal Alloy
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.043ohm
DC Current Rating
3Arms
Product Range
CVH160808H Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
