Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | H-851Copy |
| Order Code | 1548101 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | H-851Copy |
| Order Code | 1548101 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Kit Contents | 30-Pcs of 500ohm to 100kohm Trimming Potentiometers |
| Power Rating | - |
| Range of Resistor Values | 500ohm to 100kohm |
| Resistance Tolerance | - |
| No. of Items in Kit | 30 |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Kit Contents | 30-Pcs of 500ohm to 100kohm Trimming Potentiometers |
|---|---|
| Range of Resistor Values | 500ohm to 100kohm |
| No. of Items in Kit | 30 |
| SVHC | No SVHC (07-Jul-2017) |
| Power Rating | - |
|---|---|
| Resistance Tolerance | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332919 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .066 |
