Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoH-852Copy
Order Code1548102
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoH-852Copy
Order Code1548102
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Power Rating-
Range of Resistor Values1kohm to 50kohm
Resistance Tolerance-
No. of Items in Kit30
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Kit Contents
30-Pcs of 1kohm to 50kohm Trimming Potentiometers
Range of Resistor Values
1kohm to 50kohm
No. of Items in Kit
30
SVHC
No SVHC (07-Jul-2017)
Power Rating
-
Resistance Tolerance
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332919
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
