Print Page
MF-MSMF020/60X-2
Resettable Fuse, PPTC, 1812 (4532 Metric), MF-MSMF Series, 60 V, 200 mA, 400 mA, 2 s
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-MSMF020/60X-2Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | Re-Reel4723935RL Cut Tape4723935 |
| Product Range | MF-MSMF Series |
| Your Part Number | |
| Technical Datasheet |
1,760 In Stock
Need more?
1,760 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.43.380 | Rs.433.80 |
| Total Price | Rs.433.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.43.380 |
| 100+ | Rs.30.770 |
| 500+ | Rs.26.760 |
| 1000+ | Rs.25.860 |
| 2000+ | Rs.24.960 |
| 4000+ | Rs.24.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-MSMF020/60X-2Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | Re-Reel4723935RL Cut Tape4723935 |
| Product Range | MF-MSMF Series |
| Technical Datasheet | |
| PPTC Case Style | 1812 (4532 Metric) |
| Product Range | MF-MSMF Series |
| Voltage Rating | 60V |
| Holding Current | 200mA |
| Trip Current | 400mA |
| Time to Trip | 2s |
| Current Rating Max | 40A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| PPTC Case Style | 1812 (4532 Metric) |
|---|---|
| Voltage Rating | 60V |
| Trip Current | 400mA |
| Current Rating Max | 40A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | MF-MSMF Series |
|---|---|
| Holding Current | 200mA |
| Time to Trip | 2s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.25 |
