Print Page
PF-000100E100B1
Fuse, Industrial / Power, PF-000100E Series, 100 A, 1 kV, 75mm x 36mm x 24mm, 2.9" x 1.4" x 9.4"
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PF-000100E100B1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5048867 |
| Product Range | PF-000100E Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.14,293.330 |
| 5+ | Rs.11,815.740 |
| 10+ | Rs.10,748.480 |
| 20+ | Rs.10,036.210 |
| 40+ | Rs.9,764.600 |
| 80+ | Rs.9,484.930 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.14,293.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PF-000100E100B1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5048867 |
| Product Range | PF-000100E Series |
| Technical Datasheet | |
| Product Range | PF-000100E Series |
| Fuse Current | 100A |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 1kV |
| Fuse Size Metric | 75mm x 36mm x 24mm |
| Fuse Size Imperial | 2.9" x 1.4" x 9.4" |
| Blow Characteristic | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PF-000100E Series |
|---|---|
| Voltage Rating VAC | - |
| Fuse Size Metric | 75mm x 36mm x 24mm |
| Blow Characteristic | - |
| Fuse Current | 100A |
|---|---|
| Voltage Rating VDC | 1kV |
| Fuse Size Imperial | 2.9" x 1.4" x 9.4" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
