Print Page
PF-1NH100E630B2
Fuse, Industrial / Power, PF-1NH100E Series, 630 A, 1 kV, 83mm x 51mm x 51mm, 3.2" x 2" x 2"
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PF-1NH100E630B2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5048891 |
| Product Range | PF-1NH100E Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.35,603.310 |
| 5+ | Rs.32,375.540 |
| 10+ | Rs.29,147.760 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.35,603.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PF-1NH100E630B2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5048891 |
| Product Range | PF-1NH100E Series |
| Technical Datasheet | |
| Product Range | PF-1NH100E Series |
| Fuse Current | 630A |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 1kV |
| Fuse Size Metric | 83mm x 51mm x 51mm |
| Fuse Size Imperial | 3.2" x 2" x 2" |
| Blow Characteristic | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PF-1NH100E Series |
|---|---|
| Voltage Rating VAC | - |
| Fuse Size Metric | 83mm x 51mm x 51mm |
| Blow Characteristic | - |
| Fuse Current | 630A |
|---|---|
| Voltage Rating VDC | 1kV |
| Fuse Size Imperial | 3.2" x 2" x 2" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
