Print Page
PF-PVC150R6C1
Fuse, Industrial / Power, POWrFuse PF-PVC150R Series, 6 A, 1.5 kV, 10.3mm x 85.5mm, 0.41" x 3.37"
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PF-PVC150R6C1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4737214 |
| Product Range | POWrFuse PF-PVC150R Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,237.200 |
| 10+ | Rs.2,539.780 |
| 50+ | Rs.2,290.420 |
| 100+ | Rs.2,246.690 |
| 200+ | Rs.2,207.470 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,237.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PF-PVC150R6C1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4737214 |
| Product Range | POWrFuse PF-PVC150R Series |
| Technical Datasheet | |
| Product Range | POWrFuse PF-PVC150R Series |
| Fuse Current | 6A |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 1.5kV |
| Fuse Size Metric | 10.3mm x 85.5mm |
| Fuse Size Imperial | 0.41" x 3.37" |
| Blow Characteristic | Fast Acting |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | POWrFuse PF-PVC150R Series |
|---|---|
| Voltage Rating VAC | - |
| Fuse Size Metric | 10.3mm x 85.5mm |
| Blow Characteristic | Fast Acting |
| Fuse Current | 6A |
|---|---|
| Voltage Rating VDC | 1.5kV |
| Fuse Size Imperial | 0.41" x 3.37" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
