Print Page
PF-SRC50E100B1
Fuse, Industrial / Power, PF-SRC50E Series, 100 A, 690 V, 500 V, 17.5mm x 76mm, 0.69" x 2.99"
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PF-SRC50E100B1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4845157 |
| Product Range | PF-SRC50E Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,340.810 |
| 10+ | Rs.4,901.820 |
| 25+ | Rs.4,478.870 |
| 50+ | Rs.4,055.920 |
| 100+ | Rs.3,815.450 |
| 240+ | Rs.3,574.980 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,340.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PF-SRC50E100B1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4845157 |
| Product Range | PF-SRC50E Series |
| Technical Datasheet | |
| Product Range | PF-SRC50E Series |
| Fuse Current | 100A |
| Voltage Rating VAC | 690V |
| Voltage Rating VDC | 500V |
| Fuse Size Metric | 17.5mm x 76mm |
| Fuse Size Imperial | 0.69" x 2.99" |
| Blow Characteristic | aR |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PF-SRC50E Series |
|---|---|
| Voltage Rating VAC | 690V |
| Fuse Size Metric | 17.5mm x 76mm |
| Blow Characteristic | aR |
| Fuse Current | 100A |
|---|---|
| Voltage Rating VDC | 500V |
| Fuse Size Imperial | 0.69" x 2.99" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
