Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PWR263S-35-15R0JCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4839747 |
| Product Range | PWR263S-35 Series |
| Your Part Number | |
| Technical Datasheet |
224 In Stock
Need more?
224 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.464.120 |
| 3+ | Rs.414.280 |
| 5+ | Rs.364.430 |
| 10+ | Rs.314.580 |
| 20+ | Rs.281.680 |
| 50+ | Rs.248.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.464.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PWR263S-35-15R0JCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4839747 |
| Product Range | PWR263S-35 Series |
| Technical Datasheet | |
| Resistance | 15ohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 35W |
| Resistor Case / Package | TO-263 (D2PAK) |
| Resistor Technology | Thick Film |
| Resistor Type | High Power |
| Product Range | PWR263S-35 Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 250V |
| Product Length | 10.1mm |
| Product Width | 10.4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 15ohm |
|---|---|
| Power Rating | 35W |
| Resistor Technology | Thick Film |
| Product Range | PWR263S-35 Series |
| Voltage Rating | 250V |
| Product Width | 10.4mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | TO-263 (D2PAK) |
| Resistor Type | High Power |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 10.1mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332119 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
