Print Page
5,000 In Stock
Need more?
5,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.126.290 |
| 100+ | Rs.99.060 |
| 500+ | Rs.89.410 |
| 1000+ | Rs.85.020 |
| 2500+ | Rs.83.170 |
| 5000+ | Rs.83.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.1,262.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
| Product Range | SE Series |
|---|---|
| Voltage Rating VAC | - |
| Fuse Terminals | SMD |
| SVHC | No SVHC (04-Feb-2026) |
| Fuse Current | 25A |
|---|---|
| Functioning Temperature | 72°C |
| Holding Temperature | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

