Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SMAJ18CACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 5002726 |
| Product Range | SMAJ Series |
| Your Part Number | |
| Technical Datasheet |
9,995 In Stock
Need more?
9,995 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.16.800 |
| 10+ | Rs.13.790 |
| 100+ | Rs.13.520 |
| 500+ | Rs.13.240 |
| 1000+ | Rs.12.970 |
| 5000+ | Rs.12.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.84.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SMAJ18CACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 5002726 |
| Product Range | SMAJ Series |
| Technical Datasheet | |
| Product Range | SMAJ Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 18V |
| Clamping Voltage Max | 29.2V |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 20V |
| Maximum Breakdown Voltage | 22.1V |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SMAJ Series |
|---|---|
| Reverse Standoff Voltage | 18V |
| Diode Case Style | DO-214AC (SMA) |
| Minimum Breakdown Voltage | 20V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 29.2V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 22.1V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
