Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN3015C-3R3MCopy |
| Order Code | 3958626 |
| Product Range | SRN3015C Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 2000+ | Rs.28.970 |
Price for:Reel of 2000
Minimum: 2000
Multiple: 2000
Rs.57,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN3015C-3R3MCopy |
| Order Code | 3958626 |
| Product Range | SRN3015C Series |
| Technical Datasheet | |
| Inductance | 3.3µH |
| RMS Current (Irms) | 2.2A |
| Inductor Construction | Semishielded |
| Saturation Current (Isat) | 1.7A |
| Product Range | SRN3015C Series |
| DC Resistance Max | 0.096ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 3mm |
| Product Width | 3mm |
| Product Height | 1.3mm |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Inductance | 3.3µH |
|---|---|
| Inductor Construction | Semishielded |
| Product Range | SRN3015C Series |
| Inductance Tolerance | ± 20% |
| Product Width | 3mm |
| SVHC | No SVHC (20-Jun-2016) |
| RMS Current (Irms) | 2.2A |
|---|---|
| Saturation Current (Isat) | 1.7A |
| DC Resistance Max | 0.096ohm |
| Product Length | 3mm |
| Product Height | 1.3mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000234 |
