Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038A-150MCopy
Order Code5130850
Product RangeSRP1038A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 500+ | Rs.112.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
Rs.56,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-150MCopy
Order Code5130850
Product RangeSRP1038A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)6.25A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP1038A Series
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRP1038A Series
DC Resistance Max
0.045ohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
6.25A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
