Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRP4030FA-3R3MCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel2901793RL Cut Tape2901793 |
| Product Range | SRP4030FA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.124.650 | Rs.623.25 |
| Total Price | Rs.623.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.124.650 |
| 50+ | Rs.103.230 |
| 250+ | Rs.91.360 |
| 500+ | Rs.86.400 |
| 1000+ | Rs.80.330 |
| 2000+ | Rs.73.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRP4030FA-3R3MCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel2901793RL Cut Tape2901793 |
| Product Range | SRP4030FA Series |
| Technical Datasheet | |
| Inductance | 3.3µH |
| RMS Current (Irms) | 6.6A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 6.2A |
| Product Range | SRP4030FA Series |
| Inductor Case / Package | - |
| DC Resistance Max | 0.0286ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 4.1mm |
| Product Width | 4.1mm |
| Product Height | 2.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 3.3µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | SRP4030FA Series |
| DC Resistance Max | 0.0286ohm |
| Product Length | 4.1mm |
| Product Height | 2.8mm |
| RMS Current (Irms) | 6.6A |
|---|---|
| Saturation Current (Isat) | 6.2A |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 4.1mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for SRP4030FA-3R3M
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00029 |
