Print Page
SSA-2-1000A-AE
Current Sensor, AC/DC, 1KA, ± 0.2%, Analogue, 3 to 5.5VDC, Bolt On, -40°C to 115°C, Shunt
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SSA-2-1000A-AECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4913878 |
| Product Range | SSA-2 Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.9,781.390 |
| 2+ | Rs.9,449.820 |
| 3+ | Rs.9,346.550 |
| 5+ | Rs.9,243.270 |
| 10+ | Rs.9,139.990 |
| 20+ | Rs.8,957.200 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,781.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SSA-2-1000A-AECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4913878 |
| Product Range | SSA-2 Series |
| Technical Datasheet | |
| Sensor Output Type | Analogue |
| Supply Voltage Range | 3V DC to 5.5V DC |
| Measured Current | AC / DC |
| Accuracy | ± 0.2% |
| Current Sensor Technology | Shunt |
| Primary Current | 1kA |
| Secondary Signal Type | ± 1.25mV/A |
| Sensor Mounting | Bolt On |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 115°C |
| Product Range | SSA-2 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Output Type | Analogue |
|---|---|
| Measured Current | AC / DC |
| Current Sensor Technology | Shunt |
| Secondary Signal Type | ± 1.25mV/A |
| Operating Temperature Min | -40°C |
| Product Range | SSA-2 Series |
| Supply Voltage Range | 3V DC to 5.5V DC |
|---|---|
| Accuracy | ± 0.2% |
| Primary Current | 1kA |
| Sensor Mounting | Bolt On |
| Operating Temperature Max | 115°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90329000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
