Print Page
TBU-CA085-100-WH
Surge Protector, High Speed Surge Protector IC, 1 Pole, 425 VDC, PCB - Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | TBU-CA085-100-WHCopy |
| Order Code | 5002671 |
| Product Range | TBU-CA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Rs.192.130 |
| 50+ | Rs.171.680 |
| 250+ | Rs.145.340 |
| 500+ | Rs.129.870 |
| 1500+ | Rs.120.070 |
| 3000+ | Rs.119.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.960.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | TBU-CA085-100-WHCopy |
| Order Code | 5002671 |
| Product Range | TBU-CA Series |
| Technical Datasheet | |
| Suppressor Type | High Speed Surge Protector IC |
| No. of Poles | 1 Pole |
| SPD Type | - |
| Peak Surge Current | - |
| Continuing Operating Voltage Max | 425VDC |
| Suppressor Mounting | PCB - Surface Mount |
| Product Range | TBU-CA Series |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Suppressor Type | High Speed Surge Protector IC |
|---|---|
| SPD Type | - |
| Continuing Operating Voltage Max | 425VDC |
| Product Range | TBU-CA Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Poles | 1 Pole |
|---|---|
| Peak Surge Current | - |
| Suppressor Mounting | PCB - Surface Mount |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
